
28-position, 2-row Zero Insertion Force (ZIF) DIP socket with a 2.54mm pitch and 15.24mm row spacing. Features gold-plated copper contacts for superior conductivity and a maximum operating temperature of 150°C. Constructed with a polysulfone insulator and glass-filled body, this straight, through-hole mount connector offers a 1A current rating and UL94 V-0 flammability.
3M 228-1277-00-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 62.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole, Board |
| Number of Contacts | 28 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Through Hole |
| Weight | 1lb |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 228-1277-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.