3M 2304-6121-TG technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2304-6121-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.