
6 Position, 2-row, right-angle unshrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 3A current rating and 100V voltage rating. Designed for solder termination with a side entry, thru-hole mounting style. Operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.42mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |