
6-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 3A current rating. Designed for top entry, straight orientation with solder termination and through-hole mounting. Operates within a temperature range of -55°C to 105°C. Housing is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2306-6111-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2306-6111-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
