This 6-position shrouded header features a 2.54mm pitch and a maximum current rating of 3A. It has a temperature range of -55°C to 105°C and is available in a package quantity of 10,000. The header is designed for through-hole mounting and has a gold-plated contact for reliable connections.
3M 2306-6221TG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2306-6221TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.