This 8-position through-hole connector features a copper alloy contact material with a gold plating and a square contact shape. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 105°C. The connector is housed in a black plastic with black insulation made of glass, and it is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2308-6111-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2308-6111-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
