This unshrouded header features 10 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It operates between -55°C and 105°C. The header is designed for use in applications requiring a high number of connections, such as board-to-board connections.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |