Rectangular header connector featuring 12 positions and 12 male pin contacts with a square contact shape. Offers a 2.54mm pitch and a right-angle orientation for versatile board mounting. Constructed with a copper alloy contact material and gold plating for reliable mating. The black glass-filled polyester housing ensures durability with a UL94 V-0 flammability rating. Rated for a maximum current of 3A and operating temperatures from -55°C to 105°C, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2312-5211-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.11mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2312-5211-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.