This 14-position right angle header has a current rating of 3A and an operating temperature range of -55°C to 105°C. It features a gold-plated copper alloy contact material and a gold contact finish. The header is made of glass insulation and has a black housing and insulation color. It is available in a bulk packaging quantity of 5600 units.
3M 2314-5211TG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.11mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 35.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2314-5211TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.