This 15-pin right angle connector features a copper alloy contact material with a gold plating and square shape. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A. The connector has a black housing and insulation color, with a glass insulation material and a gold mating contact finish. It is available in a bulk packaging quantity of 200 pieces with a 2.54mm pitch.
Sign in to ask questions about the 3M 2315-5211-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2315-5211-TG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.11mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 38.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2315-5211-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.