
32-position, dual-row DIP IC socket featuring straight, through-hole termination and a 2.54mm pitch. Contacts are made of copper with gold plating for superior mating performance, supporting a 1A current rating. Operating temperature range spans -55°C to 150°C, with a UL94 V-0 flammability rating. Insulation is polypropylene, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 232-1285-00-0602J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 232-1285-00-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Board |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Through Hole |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 232-1285-00-0602J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
