20-contact, single-row, right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy contacts for reliable mating and a black glass-filled insulator with UL94 V-0 flammability rating. Rated for a maximum current of 3A and operates within a temperature range of -55°C to 105°C. Termination is via solder.
3M 2320-5111-TG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.88mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2320-5111-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.