This 24-position unshrouded header features a HDR gender and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum current rating of 3A. The operating temperature range is -55°C to 105°C. The header has a straight body orientation and a height of 10.61mm, with a mating length of 8.07mm.
3M 2324-6211TG technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 10.61mm |
| Mating Length | 8.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 2324-6211TG to view detailed technical specifications.
No datasheet is available for this part.