
24-position, 2-row male pin header with a 0.1-inch pitch and 0.1-inch row spacing. Features straight, solder termination with gold-plated copper alloy contacts for mating. Operates within a -55°C to 105°C temperature range, with a 3A maximum current rating. Housed in black, UL94 V-0 rated glass insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2324-6221-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2324-6221-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
