This 28-position rectangular connector features a maximum current rating of 3A and an operating temperature range of -55°C to 105°C. It has a straight orientation and is terminated with solder. The connector is available in a bulk packaging quantity of 10,000 units. The contact material is copper alloy with a gold plating and a contact mating length of 0.23inch. The housing color is black and the pitch is 0.1inch.
3M 2328-6111-TG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 71.12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2328-6111-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.