This 30-position rectangular connector features a 2-row design with a 2.54mm pitch and a maximum current rating of 3A. It has a black housing and gold-plated contacts with a copper alloy material. The connector is available in a bulk packaging quantity of 10,000 units and is not radiation hardened. It has a maximum operating temperature range of -55°C to 105°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2330-6221-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2330-6221-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.