36-position, 2-row straight male pin header with gold-plated copper alloy contacts. Features a 0.1-inch pitch and 0.318-inch mating length, suitable for solder termination. Operates within a -55°C to 105°C temperature range with a 3A maximum current rating. Housed in black, UL94 V-0 rated glass insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2336-6221-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 45.72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2336-6221-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.