Right-angle male pin header with 40 positions and 1 row, featuring gold-plated copper alloy contacts for reliable connectivity. This component offers a 2.54mm pitch, 3A current rating, and operates within a temperature range of -55°C to 105°C. Designed for through-hole mounting and solder termination, it boasts a black housing with UL94 V-0 flammability rating.
3M 2340-5111TG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | 2300 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 2340-5111TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.