
40-contact, male, straight two-part board connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 3A current and operating temperatures from -55°C to 105°C. Designed for through-hole mounting with a solder termination. Housing is black, UL94 V-0 flammability rated, and the connector operates up to 200MHz.
3M 2340-6111TG technical specifications.
| Package/Case | TO-226-3 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Frequency | 200MHz |
| Gender | Male |
| Housing Color | Black |
| Length | 101.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 2300 |
| Termination | Solder |
| Weight | 178.998889mg |
| RoHS | Compliant |
Download the complete datasheet for 3M 2340-6111TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
