
This 40-position male pin header is rated for 3A and features a 2.54mm pitch. It has a black housing and is designed for through-hole mounting. The header is made of copper alloy with a gold plating and has a contact mating length of 0.318inch. It meets the UL94 V-0 flammability rating and is packaged in bulk quantities of 200.
Sign in to ask questions about the 3M 2340-6211TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2340-6211TG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | 2300 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 2340-6211TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
