This 56-position rectangular connector features a 2.54mm pitch and a maximum current rating of 3A. It has a gold-plated copper alloy contact material and a gold finish. The connector is made of glass insulation and has a black housing and insulation color. It is rated for operation between -55°C and 105°C and is available in a bulk packaging quantity of 200. The connector is not RoHS compliant.
Sign in to ask questions about the 3M 2356-5221-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2356-5221-TG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.65mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 71.12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2356-5221-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.