
This 2-conductor cable features a grey color, bronze contact material, and nickel plating. It has a resistance of 1 megohm and is lead-free compliant. The cable is available in a 10-pack quantity and has a cord length of 5 feet.
3M 2360R technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Cord Length | 5foot |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Resistance | 1MR |
| Series | 2300 |
| Size | 5foot |
| Termination | Plug |
| Weight | 10lb |
| RoHS | Compliant |
No datasheet is available for this part.
