
This 10foot cord features 2 conductors with a resistance of 1MR, made from bronze with nickel plating. It is lead free and suitable for static control applications. The cord is packaged in quantities of 10 and has a weight of 13.25lb.
Sign in to ask questions about the 3M 2370R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2370R technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Cord Length | 10foot |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Resistance | 1MR |
| Series | 2300 |
| Size | 10foot |
| Termination | Plug |
| Weight | 13.25lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2370R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
