3M 2389 technical specifications.
| Color | Black |
| Cord Length | 3m |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Mount | Stud |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M 2389 to view detailed technical specifications.
No datasheet is available for this part.