
40-position, 2-row ZIF DIP socket with straight, through-hole mounting. Features gold-plated copper contacts for superior conductivity and a polysulfone and glass body with UL94 V-0 flammability rating. Operates across a wide temperature range of -55°C to 150°C with a 1A current rating and 1kV voltage rating. RoHS compliant with a 2.54mm pitch.
Sign in to ask questions about the 3M 240-1280-00-0602J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 240-1280-00-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 77.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole, Board |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 240-1280-00-0602J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
