
Through-hole mount IC socket featuring 40 positions and 40 contacts arranged in two rows with 2.54mm pitch and 15.24mm row spacing. Constructed with a polysulfone insulator and glass body material, it utilizes copper contacts with gold plating for mating. Rated for 1A current and 1kV voltage, this RoHS compliant component operates within a temperature range of -55°C to 150°C and exhibits UL94 V-0 flammability.
3M 240-1280-09-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 32.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Width | 32.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
