
40-position, 2-row dual in-line package (DIP) socket featuring gold-plated copper contacts for reliable mating. This through-hole mount component offers a 2.54mm pitch and 11.43mm row spacing, with a straight orientation. Constructed with polysulfone insulation and a UL94 V-0 flammability rating, it operates across a wide temperature range from -55°C to 150°C and supports a 1A current rating.
Sign in to ask questions about the 3M 240-1288-00-0602J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 240-1288-00-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 77.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 11.43mm |
| Series | Textool™ |
| Termination | Press-Fit |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 240-1288-00-0602J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
