
This 48-position 2-row through-hole IC socket is rated for 1A and has a maximum operating temperature of 150°C. It is made with copper contacts plated with gold and features a polysulfone insulation material. The socket is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a package quantity of 10 and has a pitch of 2.54mm.
3M 248-1282-09-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 31.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 248-1282-09-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
