
This 48-position 2-row female through hole socket features a contact finish of gold on mating contacts, with a copper contact material and gold plating. It has a current rating of 1A and is constructed with polysulfone insulation material. The socket is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a through hole package type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 248-1282-19-0602J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 248-1282-19-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 31.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for 3M 248-1282-19-0602J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.