
This 48-position 2-row through-hole socket features a contact finish of gold on mating contacts and is made of copper with a gold plating. It has a current rating of 1A and is designed for use in temperatures ranging from -55°C to 150°C. The socket is lead-free and compliant with UL94 V-0 flammability standards. It is available in a package quantity of 10 and has a pitch of 2.54mm with a row spacing of 15.24mm.
3M 248-1282-39-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 31.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for 3M 248-1282-39-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.