The 3M Textool 48-position QFN socket features gold contacts and a through hole mount. It is packaged in bulk and has a 0.5mm pitch. The socket is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the 3M 248-5205-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 248-5205-00 technical specifications.
| Package/Case | QFN |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 248-5205-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
