This 2-pin female through hole socket features a 0602 package and a current rating of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is made of copper with a gold contact finish and plating. It is made of polysulfone insulation material and is UL94 V-0 flammability rated. The socket is RoHS compliant and available in a bulk packaging quantity of 10.
3M 251-5949-01-0602 technical specifications.
| Package/Case | 0602 |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 251-5949-01-0602 to view detailed technical specifications.
No datasheet is available for this part.