
14-position, 2-row male pin header for board-to-board applications. Features a 2.54mm pitch and straight, through-hole mounting with solder termination. Constructed with a copper alloy contact material and gold plating for mating, with tin and gold plating on the contacts. The grey housing is made of glass insulation and rated UL94 V-0 for flammability. Offers a 1.75A current rating and 1kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2514-6002UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 616 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 2514-6002UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the 3M 2514-6002UB
Hardware design guide for NXP MPC574xP microcontrollers, covering power supplies, clock circuitry, reset configurations, debug interfaces, and automotive communication modules.
