Right-angle male header connector with 16 positions and 2 rows on a 2.54mm pitch. Features copper alloy male pin contacts with gold plating for mating and tin/gold plating on solder termination. Rated for 1.75A current and 1kV voltage, operating between -55°C and 105°C. Through-hole mounting with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.17mm |
| Contact Plating | Tin, Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1lb |
| RoHS | Compliant |
