
16-position shrouded header with male pin contacts, featuring a 0.1-inch pitch and 0.1-inch row spacing. Constructed with copper alloy contacts plated in gold, it offers a 1.75A current rating and a maximum operating temperature of 105°C. This straight, through-hole mount connector has a UL approval and a UL94 V-0 flammability rating. The housing is grey with grey and black color options for the shroud.
3M 2516-6002UB technical specifications.
| Approvals | UL |
| Color | Grey, Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 2516-6002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.