This 16-contact male header features a commercial reliability rating and a maximum operating temperature of 105°C. It has a rated current of 2A and a dielectric withstanding voltage of 1400VAC. The header is made from glass-filled polybutylene terephthalate and has a tin lead over nickel plating. It is available in a gray insulator color and meets the UL 94V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2516-6002UG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2500 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for 3M 2516-6002UG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.