This 16-position 2-row rectangular connector is manufactured by 3M and features a grey housing color. The connector has a contact plating of gold and a contact type of male pin. It measures 27.6mm in length, 9.4mm in height, and 8.59mm in width. The connector is available in a 50-pack and is packaged in bulk. It is designed for through hole mount and has a kinked pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2516-60K2UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 9.4mm |
| Housing Color | Grey |
| Length | 27.6mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Kinked Pin |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2516-60K2UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.