3M 2516-6302-UG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 9.4mm |
| Housing Color | Grey |
| Length | 27.6mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Weight | 8.000001oz |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2516-6302-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.