Sign in to ask questions about the 3M 2520-5003UG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2520-5003UG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.59mm |
| Housing Color | Grey |
| Length | 32.7mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2520-5003UG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.