
26-contact, male, right-angle two-part board connector with a 2.54mm pitch. Features gold-plated copper alloy contacts for reliable mating and tin/gold plating. Rated for 2A maximum current and operates between -55°C and 105°C. Housing is grey, insulation is black glass, and the connector is UL approved with a UL94 V-0 flammability rating. Termination is through-hole mounting.
Sign in to ask questions about the 3M 2526-5002UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2526-5002UB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | 2500 |
| Termination | Through Hole |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2526-5002UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.