
30-position, 2-row male pin header connector with a 2.54mm pitch. Features straight, through-hole mounting and a 2A current rating. Contacts are copper alloy with gold plating over tin, offering a mating contact finish of gold. Housing is grey, with black glass insulation, and a maximum operating temperature of 105°C. UL recognized and UL94 V-0 flammability rated.
3M 2530-6002UB technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | 2500 |
| Termination | Through Hole |
| Width | 8.59mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 2530-6002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
