Shrouded header, 34 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contacts made of copper alloy with gold plating. Features a 1.75A current rating, 2A max current rating, and 1kV voltage rating. Operates from -55°C to 105°C, with UL and UL94 V-0 flammability ratings. Through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
These are design resources that include the 3M 2534-6002-UB
User guide for ADV3221/ADV3222 800 MHz 4:1 analog multiplexer evaluation boards, covering 50 Ω/75 Ω termination, hardware setup, schematics, and bill of materials.