40-contact, male, right-angle two-part board connector with a 2.54mm pitch and 2.54mm row spacing. Features gold-plated copper alloy male pins with a square contact shape. Rated for 1.75A current and operates within a temperature range of -55°C to 105°C. The grey housing and black glass insulation are UL94 V-0 flammability rated. Termination is through-hole mounting.
3M 2540-5002UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 2540-5002UB to view detailed technical specifications.
No datasheet is available for this part.