
40-position, 2-row straight male pin header for board-to-board applications. Features a 2.54mm pitch and through-hole mounting with solder termination. Constructed with a copper alloy contact material and gold plating for mating surfaces, offering a current rating of 1.75A (2A max). The grey housing is made from glass insulation material, with a black insulation color. Rated for 1kV and operates within a temperature range of -55°C to 105°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the 3M 2540-6002UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2540-6002UB technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 2540-6002UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
