
50-contact, two-part board connector with male straight pins. Features a 2.54mm pitch and row spacing, designed for through-hole mounting. Constructed with a copper alloy contact material and gold plating for mating surfaces, offering a 1.75A current rating. The connector has a glass insulator in black, with a grey overall color, and operates within a temperature range of -55°C to 105°C. It meets UL flammability rating UL94 V-0 and is UL approved.
Sign in to ask questions about the 3M 2550-6002UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2550-6002UB technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 2550-6002UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
