3M Thermally Conductive Adhesive Transfer Tape 8815 is designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices. It is a tacky pressure sensitive adhesive loaded with thermally conductive ceramic fillers that do not require a heat cure cycle to form a severe bond to many substrates. It provides high thermal conductivity and high dielectric strength.
3M 25MM-25MM-10-8815 technical specifications.
| Thermal Conductivity | 0.6W/m.K |
| Thickness | 0.375mm |
| Dielectric Strength | 26kV/mm |
| External Length | 25mm |
| External Width | 25mm |
| Adhesive Type | Acrylic Polymer |
| RoHS | Compliant |
Download the complete datasheet for 3M 25MM-25MM-10-8815 to view detailed technical specifications.
No datasheet is available for this part.