3M Lapping Film 261X is a precision polishing film consisting of tightly graded aluminum oxide mineral slurry coated onto a 3.0 mil thick polyester film backing. It is designed for applications requiring high-precision finishes, such as fiber optic connector polishing, superfinishing, and media head finishing. The film can be used without additional slurry and is available in various micron grades and converted forms including sheets, discs, and rolls.
Sign in to ask questions about the 3M 261X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 261X technical specifications.
| Backing Thickness | 3mil |
| Mineral | Aluminum Oxide |
| Backing Material | Polyester Film |
| Resin Type | Standard |
| Maximum Width | 26inches |
| RoHS | Compliant |
Download the complete datasheet for 3M 261X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.