3M 261X9MIC-81/2"X11 technical specifications.
| Color | Blue |
| Length | 215mm |
| Reach SVHC Compliant | No |
| Width | 279mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 261X9MIC-81/2"X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.