
64-position dual-row DIP socket with 1.78mm pitch and straight through-hole termination. Features gold-plated copper contacts for reliable mating and a polysulfone and glass body with UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 150°C and has a current rating of 1A. This RoHS compliant component is designed for board mounting.
3M 264-1300-00-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 28.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Lead Pitch | 1.78mm |
| Length | 84.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole, Board |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.78mm |
| Series | Textool™ |
| Termination | Through Hole |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 264-1300-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.