64-position, 2-row dual in-line package (DIP) socket with a 1.78mm pitch and 20.32mm row spacing. Features straight, through-hole mounting with solder termination. Constructed with a glass and polysulfone body and insulation, and copper contacts with gold plating for mating. Rated for 1A current and 1kV voltage, with a maximum operating temperature of 150°C. UL94 V-0 flammability rating and lead-free, RoHS compliant.
Sign in to ask questions about the 3M 264-1300-09-0602J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 264-1300-09-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 38.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Row Spacing | 20.32mm |
| Series | Textool™ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 264-1300-09-0602J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.